EBC10DCCD-S189

Heilind Number:SULEBC10DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCCD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCCD-S189
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DCCD-S189

Detailed Description

Introducing the EBC10DCCD-S189, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic systems. Featuring a durable construction of PBT and phosphor bronze, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female connector with two rows and 20 positions offers versatile connectivity options. Its clearance hole mount and through-hole termination method guarantee secure attachment to PCBs. Gold-plated hairpin contacts with a pitch of 2.54mm provide low contact resistance and enhanced signal integrity. Operating in a wide temperature range of -65 to 125°C, this connector is perfect for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Matte tin termination plating ensures solderability and corrosion resistance. Ideal for use in aerospace, defense, and industrial applications, the EBC10DCCD-S189 meets the highest standards of performance and reliability.