EBC10DCCD

Heilind Number:SULEBC10DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCCD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DCCD

Detailed Description

The EBC10DCCD is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring PBT and phosphor bronze construction, this female connector is capable of handling an amperage of 3A and a voltage of 700VAC, making it suitable for a wide range of applications. With two rows of 20 hairpin contacts plated in gold, it ensures excellent conductivity and signal integrity. The right-angle orientation and clearance hole mount type offer flexibility in installation, while the through-hole termination method with matte tin plating guarantees secure and durable connections. With a compact design measuring just 9.4mm in width and 15.49mm in height, the EBC10DCCD is ideal for space-constrained environments. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is highly reliable even in harsh conditions, making it a perfect choice for demanding industrial and aerospace applications.