EBC10DCCH-S189

Heilind Number:SULEBC10DCCH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCCH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCCH-S189
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DCCH-S189

Detailed Description

The EBC10DCCH-S189 is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections in electronic applications. With a compact design featuring two rows of 20 female contact positions, this connector is perfect for compact circuit board layouts. It is constructed with durable PBT and phosphor bronze materials, ensuring longevity and robust performance. The gold-plated contacts offer excellent conductivity and corrosion resistance. Featuring a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission needs. The right-angle orientation and clearance hole mount type make installation easy and space-saving. With a tail length of .25 inches and operating temperature range of -65 to 125°C, this connector is reliable even in harsh environmental conditions. Its matte tin termination plating ensures secure solder connections. Ideal for use in industrial, telecommunications, and aerospace applications, the EBC10DCCH-S189 is a premium connector that meets the highest standards of performance and reliability.