EBC10DCCH

Heilind Number:SULEBC10DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCCH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DCCH

Detailed Description

Introducing the EBC10DCCH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector ensures reliable connectivity in harsh environments. Featuring PBT and Phosphor Bronze construction with Gold contact plating, it offers excellent durability and conductivity. The 20-position, 2-row design with a 2.54 mm pitch and Hairpin contacts allows for efficient signal transmission. Its right-angle orientation and thru-hole termination method make it easy to install on PCBs. With a clearance hole mount type and a tail length of 6.35 mm, it provides secure attachment. Measuring just 15.49 mm in height and 9.4 mm in width, it is compact yet robust. Ideal for aerospace, military, and industrial applications, the EBC10DCCH is a reliable solution for your connectivity needs.