EBC10DCCI-S189

Heilind Number:SULEBC10DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCCI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCCI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DCCI-S189

Detailed Description

PBT & Phosphor Bronze Female Connector EBC10DCCIS189 features a durable construction for reliable performance in demanding environments. With a current rating of 3A and a voltage of 700VAC, it is suitable for high-power applications. This right angle connector has two rows with a total of 20 positions, offering ample connectivity options. The threaded mount and thru-hole termination ensure secure attachment to the PCB. Gold-plated contacts on phosphor bronze provide excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125°C, this connector is ideal for use in harsh conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the board. Matte tin termination plating enhances solderability. Meeting the stringent standards for quality and performance, this connector is a reliable choice for board-to-board and card edge connections in various electronic devices.