EBC10DCCI

Heilind Number:SULEBC10DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCCI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DCCI

Detailed Description

The EBC10DCCI connector, featuring a durable construction of PBT and Phosphor Bronze, is designed for high-performance applications. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission. Its female gender and two-row configuration make it versatile for various setups. The threaded mount type and through-hole termination method guarantee secure and stable connections. Each of the 20 gold-plated hairpin contacts, with a pitch of 2.54mm, offers optimal conductivity. Operating within a wide temperature range of -65°C to 125°C, this connector is suitable for harsh environments. With a compact size, measuring at 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB applications. Matte Tin termination plating provides added durability. This connector, part of the Board To Board PCB Connectors and Card Edge Connectors category, is a reliable solution for your connectivity needs.