EBC10DCCN-S189

Heilind Number:SULEBC10DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCCN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCCN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DCCN-S189

Detailed Description

Introducing the EBC10DCCN-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The 20-position, 2-row design allows for versatile connectivity options, while the gold-plated contact pins ensure low contact resistance for optimal signal integrity. With a right-angle orientation and thru-hole termination method, installation is easy and secure. The connector is rated for operation in temperatures ranging from -65 to 125°C, making it suitable for a wide range of industrial and commercial applications. At just 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for PCB connectivity needs. Trust the EBC10DCCN-S189 for high-reliability performance in your next project.