| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC10DCCS-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULEBC10DCCS-S189 |
EBC10DCCS-S189
| Heilind Number: | SULEBC10DCCS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC10DCCS-S189 |
| ECAD Model: |
Specifications
Detailed Description
The EBC10DCCS-S189 Board To Board PCB Connector is a reliable and high-performance solution for your electronic interconnection needs. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, it ensures excellent conductivity and longevity. With a voltage rating of 700 VAC and an amperage of 3 A, this connector is suitable for a wide range of applications. Its right angle orientation and side hole mount type make it easy to install in tight spaces on your PCB. With 20 positions and a pitch of 2.54 mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The matte tin termination plating ensures secure and reliable connections. Overall, the EBC10DCCSS189 is a versatile and dependable connector for your electronic projects.

