EBC10DCCS

Heilind Number:SULEBC10DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DCCS

Detailed Description

Introducing the EBC10DCCS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable signal transmission in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the power needs of industrial systems with ease. The right-angle orientation and side hole mount type offer versatile installation options, while the hairpin contact type guarantees secure connections. With 20 positions arranged in two rows and a pitch of 2.54mm, it provides ample connectivity in compact spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and other hi-rel applications. Trust the EBC10DCCS for rugged performance in critical systems.