EBC10DCCT

Heilind Number:SULEBC10DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCCT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DCCT

Detailed Description

Introducing the EBC10DCCT, a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a durable construction of PBT and phosphor bronze, this female connector ensures reliable connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 20 hairpin contacts plated in gold, it guarantees efficient signal transmission with minimal signal loss. The threaded mount and thru-hole termination method offer secure and stable installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its right-angle orientation, compact design with a height of 15.49mm and a width of 9.4mm, and a tail length of 6.35mm make it ideal for space-constrained applications. Compliant with industry standards, including RoHS, this connector is a perfect choice for aerospace, defense, and other high-reliability systems. Upgrade your PCB connections with the EBC10DCCT for unparalleled performance and durability.