EBC10DCKD-S288

Heilind Number:SULEBC10DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DCKD-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBC10DCKD-S288. This high-performance connector features a female gender with two rows, designed for secure and efficient connections. With a clearance hole mount type and card extender termination method, installation is a breeze. The contacts, made of durable phosphor bronze and plated with gold, ensure reliable conductivity. Operating at an amperage of 3A and a voltage of 700VAC, this connector is suitable for a wide range of applications. Its loop bellow contact type and straddle orientation provide stability, while the 20 positions offer ample connectivity. With a tail length of 4.45mm and a compact connector height and width of 15.49mm and 9.4mm respectively, it's perfect for space-constrained environments. The termination plating of matte tin enhances durability. Meeting high-quality standards, this connector is ideal for demanding PCB interconnection needs.