EBC10DCKD

Heilind Number:SULEBC10DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DCKD

Detailed Description

Featuring a durable construction of PBT and phosphor bronze with gold contact plating, SKU EBC10DCKD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 20 positions each, this connector ensures reliable connectivity in straight orientation. The clearance hole mount type and thru-hole termination method provide easy and secure installation. Operating at a voltage of 700VAC and an impressive amperage of 3A, it offers robust performance in a wide range of environments. With a tail length of 4.83mm and a compact connector height of 15.49mm, it is suitable for space-constrained designs. Certified for an operating temperature range of -65 to 125°C, this connector guarantees stable performance even in harsh conditions. Perfect for applications requiring high reliability, such as industrial equipment or telecommunications infrastructure, the EBC10DCKD is a top choice for engineers seeking quality and durability in their designs.