EBC10DCKH

Heilind Number:SULEBC10DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCKH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DCKH

Detailed Description

Introducing the EBC10DCKH, a high-performance board-to-board PCB connector engineered for reliability in demanding environments. Featuring a gendered female design with two rows, this connector is ideal for secure and stable connections. Its termination method through a clearance hole ensures easy installation on PCBs. Constructed with durable materials including PBT and Phosphor Bronze with gold plating, it offers excellent conductivity and corrosion resistance. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent electrical requirements. The contact type of Loop Bellow and straight orientation further enhance its functionality. With twenty positions and a tail length of 4.83mm, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. Its compact design with dimensions of 15.49mm height and 9.4mm width, makes it space-efficient. The termination plating of Matte Tin ensures long-term durability. This connector, belonging to the EBC10DCKH series, is a must-have component for any project requiring reliable PCB connections in industrial or commercial settings.