EBC10DCKI

Heilind Number:SULEBC10DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DCKI

Detailed Description

The EBC10DCKI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring two rows of 20 female contacts with a pitch of 2.54mm, this connector offers a secure and efficient connection. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. With a voltage rating of 700VAC and an amperage of 3A, it is suitable for a wide range of applications. The connector is mounted via threaded holes and terminated through holes for easy installation. Operating temperature range of -65 to 125°C ensures reliable performance even in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating provides corrosion resistance, making it ideal for long-term use. Whether used in aerospace, defense, or industrial applications, the EBC10DCKI guarantees high reliability and performance.