EBC10DCKN-S288

Heilind Number:SULEBC10DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DCKN-S288

Detailed Description

The EBC10DCKN-S288 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting performance. With a dual-row configuration and 20 positions, it offers ample connectivity options. The female gender and loop bellow contact type, plated with gold for enhanced conductivity, guarantee secure connections. Operating at a maximum voltage of 700 VAC and amperage of 3A, it is suitable for various applications. The termination method of card extender and termination plating of matte tin provide efficient assembly. With an operating temperature range of -65 to 125°C, it is ideal for use in extreme conditions. Compact yet robust, this connector, with a connector height of .61 inches and width of 9.4mm, is perfect for space-constrained PCB designs. Trust the EBC10DCKN-S288 for high-reliability connections in your electronic systems.