EBC10DCKS-S288

Heilind Number:SULEBC10DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DCKS-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC10DCKS-S288, offers reliable connectivity with a current rating of 3A and voltage handling up to 700VAC. Featuring a female gender configuration with two rows and 20 positions, this connector ensures secure mating. Its side hole mount type and card extender termination method make installation efficient. Constructed with phosphor bronze contacts plated in gold, it guarantees high conductivity and durability. With a pitch of 2.54mm, it's compatible with standard PCB layouts. The loop bellow contact type and straddle orientation provide stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, measuring 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. The matte tin termination plating enhances solderability. Part of the hi-rel category, this connector meets stringent quality standards, ensuring dependable performance in critical systems.