EBC10DCKS

Heilind Number:SULEBC10DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DCKS

Detailed Description

The EBC10DCKS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector, with two rows of 20 positions each, offers ample connectivity options. Its side hole mount and through-hole termination method make installation easy and secure. The gold-plated contacts provide excellent conductivity, while the loop bellow contact type ensures stability during operation. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in various industries. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Meeting stringent quality standards, including matte tin termination plating, the EBC10DCKS guarantees long-term performance and durability. Whether for telecommunications, industrial, or aerospace applications, this connector is a reliable choice for seamless board-to-board connections.