EBC10DCKT-S288

Heilind Number:SULEBC10DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DCKT-S288

Detailed Description

Introducing the EBC10DCKT-S288, a high-performance female board-to-board PCB connector designed for reliability in demanding applications. Featuring two rows and 20 positions with a 2.54mm pitch, this connector ensures secure and precise connections. Its phosphor bronze contacts with gold plating guarantee excellent conductivity and durability, even in harsh environments with a voltage rating of 700 VAC. The termination method of card extender with matte tin plating offers efficient installation. With an operating temperature range of -65 to 125°C and a straddle orientation, this connector is suitable for a wide range of industrial settings. Compact in size with a height of 15.49mm, width of 9.4mm, and a tail length of 4.45mm, it is ideal for space-constrained PCB layouts. Trust the EBC10DCKT-S288 for seamless and reliable board-to-board connections in your high-reliability electronic systems.