EBC10DCKT

Heilind Number:SULEBC10DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DCKT

Detailed Description

Introducing the EBC10DCKT, a high-performance female board-to-board PCB connector designed for reliability in demanding environments. With a pitch of 2.54mm, this connector features two rows of 20 gold-plated phosphor bronze contacts, ensuring efficient signal transmission at an amperage of 3A and a voltage rating of 700VAC. Its threaded mount type and thru-hole termination method guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, the EBC10DCKT is ideal for applications requiring durability and resilience. Its compact design, with a connector height of just 15.49mm and a width of 9.4mm, makes it suitable for space-constrained installations. This connector, with its loop bellow contact type and matte tin termination plating, is a reliable solution for your connectivity needs.