EBC10DCMD-S288

Heilind Number:SULEBC10DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DCMD-S288

Detailed Description

The EBC10DCMD-S288 is a high-quality board-to-board PCB connector designed for optimal performance in electronic assemblies. Featuring a female gender with two rows of contact positions, this connector offers reliable connectivity for various applications. Its clearance hole mount type and card extender termination method ensure easy and secure installation. With contact material made of durable phosphor bronze and gold plating, it guarantees excellent conductivity and longevity. The 2.54mm pitch and hairpin contact type further enhance signal transmission efficiency. Operating at a voltage of 700 VAC and a wide temperature range of -65 to 125°C, it is suitable for use in demanding environments. Its compact form factor, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained setups. Trust the EBC10DCMD-S288 for robust and dependable board-to-board connections in your electronic designs.