EBC10DCMD

Heilind Number:SULEBC10DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DCMD

Detailed Description

Introducing the EBC10DCMD, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows with 20 positions, allowing for secure and reliable connections. With a pitch of 2.54mm and voltage rating of 700 VAC, it ensures efficient power transmission. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Its straight orientation and clearance hole mount type make installation easy. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. The termination method of wire wrap and matte tin plating ensure stable connections. With a connector height of only 15.49mm and width of 9.4mm, it offers space-saving benefits. Trust the EBC10DCMD for seamless and dependable board-to-board connectivity in your electronic systems.