EBC10DCMH-S288

Heilind Number:SULEBC10DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DCMH-S288

Detailed Description

The EBC10DCMHS288 is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in demanding electronic applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures long-lasting performance even in harsh operating environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal applications. The female connector with two rows and 20 positions offers versatile connectivity options. Its clearance hole mount type and card extender termination method make installation easy and secure. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it allows for high-density mounting on PCBs. The hairpin contact type and straddle orientation further enhance its reliability. Operating within a temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The matte tin termination plating ensures solderability and RoHS compliance. Compact in size with a height of 15.49mm and a width of 9.4mm, it is ideal for space-constrained applications. The EBC10DCMHS288 is a top choice for engineers seeking a high-quality and versatile PCB connector solution.