EBC10DCMH

Heilind Number:SULEBC10DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCMH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DCMH

Detailed Description

Introducing the EBC10DCMH, a high-performance board-to-board PCB connector engineered for optimal electrical connectivity. This female connector features two rows, accommodating 20 positions with a pitch of 2.54mm, ensuring precise alignment on your PCBs. Crafted with PBT and Phosphor Bronze, it guarantees durability and reliability in demanding environments. The termination method via Wire Wrap and Matte Tin plating offers secure and efficient wire connections. With a contact material of Phosphor Bronze and contact plating of Gold, it ensures excellent conductivity, even at a maximum voltage of 700 VAC. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for diverse applications. Its straight orientation, hairpin contact type, and tail length of 14.22mm further enhance its versatility. RoHS compliant and compact in size, with dimensions of 15.49mm in height and 9.4mm in width, the EBC10DCMH is a must-have component for your electronic projects.