EBC10DCMI-S288

Heilind Number:SULEBC10DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DCMI-S288

Detailed Description

The PBT & Phosphor Bronze Female Connector, with SKU EBC10DCMI-S288, offers reliable board-to-board PCB connectivity in high-stress environments. Featuring a threaded mount type and card extender termination method, this connector ensures secure and durable installation. With 20 hairpin contact points plated in gold, it guarantees excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C and supporting up to 700VAC, it's suitable for a wide range of applications. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution. With matte tin termination plating and a straddle orientation, it meets stringent industry standards for performance and reliability. Whether used in aerospace, defense, or industrial settings, this connector, under the EBC10DCMIS288 acronym, delivers uncompromising quality.