EBC10DCMI

Heilind Number:SULEBC10DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DCMI

Detailed Description

The EBC10DCMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a 3A current rating and 700VAC voltage rating, it is suitable for power and signal transmission. The female connector has two rows of 20 hairpin contacts with gold plating, offering excellent conductivity. Its threaded mount type and wire wrap termination method provide secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. Trust the EBC10DCMI for high-reliability connectivity in your electronic systems.