EBC10DCMN-S288

Heilind Number:SULEBC10DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DCMN-S288

Detailed Description

The EBC10DCMN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 20 positions, it offers reliable connectivity for intricate circuitry. Its female, two-row design features a hairpin contact type with gold-plated phosphor bronze contacts, ensuring optimal signal transmission. Operating at voltages up to 700VAC and amperages of 3A, this connector is suitable for a wide range of power and data transfer tasks. Its termination method, Card Extender, and termination plating with matte tin further enhance its durability and performance. With an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. Measuring just .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Whether used in aerospace, defense, or industrial applications, the EBC10DCMN-S288 delivers high reliability and efficiency.