| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC10DCMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC10DCMS |
EBC10DCMS
| Heilind Number: | SULEBC10DCMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC10DCMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC10DCMS Board To Board PCB Connector, a high-quality component designed for reliable and efficient electrical connections. This female connector features two rows with 20 positions, perfect for accommodating multiple wires. Its side hole mount type and wire wrap termination method ensure secure attachment to PCBs. Crafted from durable PBT and Phosphor Bronze with gold plating, it offers excellent conductivity and longevity. The 2.54mm pitch and 700VAC voltage rating make it suitable for various applications. With a straight orientation and tail length of 14.22mm, installation is a breeze. Operating in a wide temperature range from -65 to 125°C, this connector guarantees performance in harsh environments. Add it to your project for seamless connectivity and peace of mind.

