EBC10DCMT-S288

Heilind Number:SULEBC10DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DCMT-S288

Detailed Description

Introducing the EBC10DCMT-S288, a high-performance board-to-board PCB connector designed for reliable power and data transmission in demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures optimal conductivity and corrosion resistance. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent performance requirements. The connector's 2.54mm pitch and 20 hairpin contact positions enable secure and efficient connections. Designed for ease of installation, it offers threaded mount type and card extender termination method. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. With its compact form factor, measuring just .61 inches in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the EBC10DCMT-S288 for robust and dependable connectivity in your projects.