EBC10DCMT

Heilind Number:SULEBC10DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCMT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DCMT

Detailed Description

Introducing the EBC10DCMT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 20 positions, this connector offers reliable connectivity in a compact form factor. Featuring female gender, threaded mount type, and wire wrap termination method, it ensures secure and stable attachment. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for harsh environments. The straight orientation and hairpin contact type further enhance its versatility. With a tail length of 14.22mm and a low profile design, it saves space without compromising performance. Ideal for use in aerospace, defense, and industrial applications, the EBC10DCMT is a reliable solution for your connectivity needs.