EBC10DCSD-S288

Heilind Number:SULEBC10DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DCSD-S288

Detailed Description

The EBC10DCSD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The connector offers 20 positions in a compact design, with a pitch of 2.54mm (.1 in) for efficient PCB layout. Its hairpin contact type and straddle orientation provide secure and stable connections. The termination method of card extender with matte tin plating guarantees excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for both commercial and industrial applications. Trust the EBC10DCSD-S288 for dependable performance in your next project.