EBC10DCSD

Heilind Number:SULEBC10DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DCSD

Detailed Description

The PBT & Phosphor Bronze Female Connector, SKU EBC10DCSD, is a high-quality component designed for board-to-board and card edge connections. With a pitch of 2.54mm and two rows of 20 positions, this connector ensures secure and reliable contact between PCBs. Featuring a clearance hole mount type and thru-hole termination method, installation is easy and efficient. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The straight orientation and hairpin contact type further enhance its versatility. With a compact size, connector height of 15.49mm, and width of 9.4mm, it is ideal for space-constrained designs. The matte tin termination plating ensures durability and longevity. Whether for industrial machinery, telecommunications, or consumer electronics, the EBC10DCSD connector is a reliable solution for your connectivity needs.