EBC10DCSH-S288

Heilind Number:SULEBC10DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DCSH-S288

Detailed Description

The EBC10DCSH-S288 Connector is a high-performance component designed for reliable board-to-board connections in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, it ensures optimal conductivity and longevity. With a current rating of 3 A and a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its 20 positions, arranged in 2 rows with a pitch of 2.54 mm, allow for efficient signal transmission. The Hairpin contact type and Card Extender termination method ensure secure and stable connections. Operating smoothly in temperatures ranging from -65 to 125 °C, it is ideal for use in various environments. The connector's compact design, with a height of .61 in and a width of .37 in, makes it space-efficient on the PCB. The Matte Tin termination plating adds to its durability and reliability. A perfect choice for demanding electronic systems, the EBC10DCSH-S288 Connector is a key component in ensuring seamless connectivity.