EBC10DCSH

Heilind Number:SULEBC10DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCSH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DCSH

Detailed Description

Introducing the EBC10DCSH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable conductivity and longevity. With a current rating of 3 A and a voltage rating of 700 VAC, it is suitable for a wide range of electronic devices. The connector offers a compact design with two rows of 20 hairpin contacts, allowing for efficient PCB connections. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Operating in temperatures ranging from -65 to 125 °C, it is ideal for harsh environments. Measuring just 15.49 mm in height and 9.4 mm in width, it saves valuable board space without compromising on performance. The EBC10DCSH is the perfect solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.