EBC10DCSI

Heilind Number:SULEBC10DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCSI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DCSI

Detailed Description

The EBC10DCSI is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, it ensures reliable connectivity in harsh environments. This female connector, with two rows and 20 positions, offers a secure threaded mount and through-hole termination for easy installation. Its hairpin contact type, gold-plated phosphor bronze contacts, and matte tin termination plating guarantee excellent conductivity and durability. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, it is suitable for various industrial settings. Compact in size, with dimensions of 9.4mm width and 15.49mm height, it is space-efficient while delivering high performance. Meeting strict quality standards, it is ideal for use in telecommunications, aerospace, and other hi-rel applications. Trust the EBC10DCSI for seamless board-to-board connections that stand the test of time.