EBC10DCSN-S288

Heilind Number:SULEBC10DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DCSN-S288

Detailed Description

Experience reliable and efficient connectivity with our PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBC10DCSN-S288. Designed for high-performance applications, this female connector features two rows with a 2.54mm pitch, ensuring secure and precise connections. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees safe and stable power transmission. The contact material of phosphor bronze with gold plating offers excellent conductivity and durability. Its hairpin contact type and straddle orientation make it suitable for various PCB mounting configurations. The termination method of card extender with matte tin plating ensures reliable signal transmission even in harsh environments, with an operating temperature range of -65 to 125°C. With 20 positions and a tail length of 3.68mm, this connector provides ample connectivity options while maintaining a compact design. Trust in the quality and performance of our EBC10DCSNS288 connector for your next project.