EBC10DCSN

Heilind Number:SULEBC10DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DCSN

Detailed Description

Introducing the EBC10DCSN, a high-performance board-to-board PCB connector designed for seamless electronic connections in demanding environments. Crafted with precision, this connector features a rugged construction of PBT and Phosphor Bronze, ensuring durability and reliability. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The 20-position, 2-row female connector with hairpin contact type offers secure connectivity. Gold-plated contacts and matte tin termination plating enhance conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. With RoHS compliance and a compact design, this connector is ideal for industries prioritizing performance and sustainability. Upgrade your connectivity solutions with the EBC10DCSN.