EBC10DCSS-S288

Heilind Number:SULEBC10DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DCSS-S288

Detailed Description

Introducing the EBC10DCSS-S288, a high-performance board-to-board PCB connector designed to meet your power and signal transmission needs with utmost reliability. Featuring a robust construction of PBT and Phosphor Bronze, this female connector ensures secure connectivity in demanding environments. With a compact form factor and side hole mount type, it offers easy integration into your PCB assemblies. The gold-plated hairpin contacts guarantee low contact resistance and enhanced durability, while the 2.54mm pitch and 20 positions provide ample connectivity options. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it is ideal for a wide range of applications. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for both standard and harsh environments. Trust in the EBC10DCSS-S288 for seamless and reliable board-to-board connections in your electronic designs.