EBC10DCSS

Heilind Number:SULEBC10DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DCSS

Detailed Description

Introducing the EBC10DCSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female gender, two rows, and Hairpin contact type offer versatile connectivity options. Its Side Hole mount type and Thru Hole termination method provide secure attachment to PCBs. Gold-plated contacts and Matte Tin termination plating ensure excellent signal transmission and corrosion resistance. With a compact size of 9.4mm width and 15.49mm height, this connector is ideal for space-constrained designs. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in extreme conditions. Trust the EBC10DCSS for efficient and durable board-to-board connections in your electronic devices.