| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC10DCST-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC10DCST-S288 |
EBC10DCST-S288
| Heilind Number: | SULEBC10DCST-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC10DCST-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC10DCST-S288, a high-performance board-to-board PCB connector designed for reliable data transmission in demanding environments. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures durability and longevity. With a voltage rating of 700 VAC and an amperage of 3A, it meets the needs of power and signal applications. The 20-position, 2-row design with hairpin contacts and gold plating guarantees secure and low-resistance connections. Its threaded mount type and card extender termination method offer easy installation. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for industrial and aerospace use. Trust the EBC10DCST-S288 for efficient and robust connectivity in your projects.

