EBC10DCST

Heilind Number:SULEBC10DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DCST

Detailed Description

Introducing the EBC10DCST, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding industrial applications. With a pitch of 2.54mm and 20 gold-plated contact positions, this connector ensures seamless connectivity with a voltage rating of 700 VAC. The female connector features a threaded mount type and through-hole termination method, guaranteeing secure and stable installation on PCBs. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity even in harsh environments, with an operating temperature range of -65 to 125°C. The straight orientation and hairpin contact type further enhance its efficiency, while the matte tin termination plating adds corrosion resistance. With a compact size of 9.4mm width and 15.49mm height, the EBC10DCST is a space-saving solution for your connectivity needs. Trust in this connector for high-reliability performance in aerospace, defense, and other mission-critical applications.