EBC10DCTD-S288

Heilind Number:SULEBC10DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DCTD-S288

Detailed Description

Introducing the EBC10DCTD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable PBT and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating offers superior solderability. With a pitch of 2.54mm and 20 positions, it allows for efficient board-to-board connections. The hairpin contact type and straddle orientation further enhance its performance. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in industrial and aerospace applications. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is suitable for space-constrained designs. Trust the EBC10DCTD-S288 for seamless and durable board-to-board connections in your next project.