EBC10DCTD

Heilind Number:SULEBC10DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCTD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DCTD

Detailed Description

Introducing the EBC10DCTD Board To Board PCB Connector, designed for high reliability applications. This female connector features PBT & Phosphor Bronze construction with gold-plated contacts, ensuring optimal conductivity and durability. With a 2.54mm pitch and 20 positions across 2 rows, it offers versatile connectivity options. The clearance hole mount type and thru-hole termination method make installation a breeze. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and hairpin contact type further enhance performance. Measuring .61 inches in height and 9.4mm in width, it's compact yet efficient. With matte tin termination plating, it guarantees secure connections. Trust the EBC10DCTD for seamless board-to-board connections in your electronic devices.