EBC10DCTH

Heilind Number:SULEBC10DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DCTH

Detailed Description

Introducing the EBC10DCTH, a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a pitch of 2.54mm (.1 in) and featuring two rows of 20 female contacts, this connector ensures seamless integration on your PCB. The contact material, made of durable phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance, while the hairpin contact type offers secure connections. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of applications. With a straight orientation and through-hole termination method, installation is a breeze. The connector's robust construction, with a clearance hole mount type and matte tin termination plating, ensures reliability even in harsh environments. With an operating temperature range of -65 to 125°C and a connector height of 15.49mm (.61 in), the EBC10DCTH is a top choice for demanding electronic systems.