| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC10DCTI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC10DCTI |
EBC10DCTI
| Heilind Number: | SULEBC10DCTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC10DCTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC10DCTI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 20 gold-plated contacts, this connector ensures reliable signal transmission in even the harshest environments. The female connector features a threaded mount type for secure installation and a straight orientation for easy mating. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial settings. Its matte tin termination plating further enhances its reliability. Trust the EBC10DCTI for your connectivity needs, where performance and quality are paramount.

