EBC10DCTN-S288

Heilind Number:SULEBC10DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DCTN-S288

Detailed Description

Introducing the EBC10DCTN-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 20 positions each, with a pitch of 2.54mm for easy installation. Constructed with PBT and phosphor bronze, it ensures durability and reliable performance even in harsh environments. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. The termination method is card extender, offering secure and efficient connectivity. Straddle orientation and hairpin contact type further enhance its functionality. Matte tin termination plating adds to its longevity. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Trust in the EBC10DCTN-S288 for seamless and dependable board-to-board connections in your electronic systems.