EBC10DCTN

Heilind Number:SULEBC10DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCTN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DCTN

Detailed Description

Introducing the EBC10DCTN, a high-performance board-to-board PCB connector designed for seamless and reliable electronic connections. With a pitch of 2.54mm (.1 in) and 20 gold-plated hairpin contacts, this connector ensures efficient signal transmission in a wide range of applications. Featuring a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it guarantees durability and stability even in harsh environments. The phosphor bronze contact material and matte tin termination plating further enhance its longevity and conductivity. With a low-profile design, straight orientation, and no mounting required, installation is quick and easy. Whether you're working on industrial machinery, telecommunications equipment, or consumer electronics, the EBC10DCTN is the perfect solution for your connectivity needs.