EBC10DCTS-S288

Heilind Number:SULEBC10DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DCTS-S288

Detailed Description

The EBC10DCTS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees stable power transmission. The female connector has two rows with 20 positions, ideal for complex PCB setups. Its side hole mount and card extender termination method offer easy installation. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating ensures long-term durability. With a pitch of 2.54mm, this connector is compatible with standard PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in various industries. The EBC10DCTSS288 is a reliable and efficient solution for your board-to-board connectivity needs.