EBC10DCTS

Heilind Number:SULEBC10DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DCTS

Detailed Description

Designed for high-reliability applications, the EBC10DCTS PCB connector offers seamless connectivity with its female gender, ensuring a secure fit. Crafted with durable PBT and Phosphor Bronze materials, this connector guarantees long-lasting performance even in demanding environments. Featuring two rows and a convenient side hole mount type, installation is efficient. The Thru Hole termination method further enhances stability. Its 20 Hairpin contact type, plated with Gold, ensures optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for various electronic systems. Operating within a wide temperature range of -65 to 125°C, reliability is never compromised. The Matte Tin termination plating adds to its durability. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet robust, perfect for space-constrained applications in industries such as aerospace, defense, and telecommunications. Trust the EBC10DCTS for seamless board-to-board or card edge connections in your high-performance electronic devices.