EBC10DCTT-S288

Heilind Number:SULEBC10DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DCTT-S288

Detailed Description

This high-performance board-to-board PCB connector, with SKU EBC10DCTT-S288, is designed for demanding applications requiring reliable signal transmission. Featuring a durable construction of PBT and phosphor bronze, it ensures high conductivity and longevity. With a current rating of 3 A and a voltage rating of 700 VAC, it is suitable for power and data transmission. The connector has a female gender, with two rows and 20 positions, allowing for multiple connections. Its threaded mount type and card extender termination method guarantee secure and stable installation. The contacts, made of phosphor bronze and plated with gold, offer excellent signal integrity. With a pitch of 2.54 mm and a hairpin contact type, it enables precise and efficient connectivity. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The connector complies with RoHS regulations and is ideal for use in aerospace, military, and industrial applications. Trust in the EBC10DCTTS288 for superior performance in your connectivity needs.