| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC10DCTT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULEBC10DCTT |
EBC10DCTT
| Heilind Number: | SULEBC10DCTT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC10DCTT |
| ECAD Model: |
Specifications
Detailed Description
The EBC10DCTT is a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its gold-plated contacts offer superior conductivity and corrosion resistance, while the threaded mount type and thru-hole termination method provide secure attachment to the PCB. Featuring a two-row, straight orientation design with 20 positions, it is ideal for high-density board-to-board connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. The EBC10DCTT is a versatile and dependable solution for your connectivity needs.

